
T495D107K016AHE100 | |
|---|---|
DigiKey Part Number | 399-10391-2-ND - Tape & Reel (TR) 399-10391-1-ND - Cut Tape (CT) 399-10391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107K016AHE100 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K016AHE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.47000 | €3.47 |
| 10 | €2.46200 | €24.62 |
| 50 | €2.06220 | €103.11 |
| 100 | €1.93850 | €193.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.72938 | €864.69 |
| 1 000 | €1.66459 | €1,664.59 |
| 1 500 | €1.63213 | €2,448.20 |
| 2 500 | €1.59614 | €3,990.35 |
| 3 500 | €1.57509 | €5,512.82 |
| 5 000 | €1.55485 | €7,774.25 |
| Unit Price without VAT: | €3.47000 |
|---|---|
| Unit Price with VAT: | €4.35485 |

