
T495C476K010ATE300 | |
|---|---|
DigiKey Part Number | 399-10517-2-ND - Tape & Reel (TR) 399-10517-1-ND - Cut Tape (CT) 399-10517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C476K010ATE300 |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C476K010ATE300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.73100 | €7.31 |
| 50 | €0.57700 | €28.85 |
| 100 | €0.52930 | €52.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.44902 | €224.51 |
| 1 000 | €0.42419 | €424.19 |
| 1 500 | €0.41174 | €617.61 |
| 2 500 | €0.39795 | €994.88 |
| 3 500 | €0.38989 | €1,364.62 |
| 5 000 | €0.38214 | €1,910.70 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.40560 |

