22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm
T49x Series, 2312

T495C226K010ATE300

DigiKey Part Number
399-11077-2-ND - Tape & Reel (TR)
399-11077-1-ND - Cut Tape (CT)
399-11077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C226K010ATE300
Description
CAP TANT 22UF 10% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495C226K010ATE300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 080
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.84000€1.84
10€1.24100€12.41
50€1.00560€50.28
100€0.93310€93.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.81044€405.22
1 000€0.77247€772.47
1 500€0.75343€1,130.14
2 500€0.73236€1,830.90
3 500€0.72003€2,520.11
5 000€0.70817€3,540.85
Manufacturers Standard Package
Unit Price without VAT:€1.84000
Unit Price with VAT:€2.30920