


T495C107K010ATE150 | |
---|---|
DigiKey Part Number | 399-18824-2-ND - Tape & Reel (TR) 399-18824-1-ND - Cut Tape (CT) 399-18824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C107K010ATE150 |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C107K010ATE150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.11000 | €1.11 |
10 | €0.72300 | €7.23 |
50 | €0.57140 | €28.57 |
100 | €0.52460 | €52.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.44540 | €222.70 |
1 000 | €0.42091 | €420.91 |
1 500 | €0.40865 | €612.98 |
2 500 | €0.39505 | €987.62 |
3 500 | €0.38711 | €1,354.88 |
5 000 | €0.37946 | €1,897.30 |
6 000 | €0.37584 | €2,255.04 |
12 000 | €0.36363 | €4,363.56 |
12 500 | €0.36298 | €4,537.25 |
Unit Price without VAT: | €1.11000 |
---|---|
Unit Price with VAT: | €1.39305 |