
T495C107K010ATE100 | |
|---|---|
DigiKey Part Number | 399-18428-2-ND - Tape & Reel (TR) 399-18428-1-ND - Cut Tape (CT) 399-18428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C107K010ATE100 |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C107K010ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 10 | €0.85500 | €8.55 |
| 50 | €0.68080 | €34.04 |
| 100 | €0.62720 | €62.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.53666 | €268.33 |
| 1 000 | €0.50865 | €508.65 |
| 1 500 | €0.49461 | €741.91 |
| 2 500 | €0.47906 | €1,197.65 |
| 3 500 | €0.46997 | €1,644.89 |
| 5 000 | €0.46122 | €2,306.10 |
| 6 000 | €0.45707 | €2,742.42 |
| 12 000 | €0.44311 | €5,317.32 |
| 12 500 | €0.44237 | €5,529.62 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.61895 |

