T494 SERIES 7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D476M010AT

DigiKey Part Number
399-18403-2-ND - Tape & Reel (TR)
399-18403-1-ND - Cut Tape (CT)
399-18403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494D476M010AT
Description
CAP TANT 47UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 220mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494D476M010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
220mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 314
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.65000€1.65
10€1.10900€11.09
50€0.89520€44.76
100€0.82930€82.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.71776€358.88
1 000€0.68324€683.24
1 500€0.66595€998.93
2 500€0.64677€1,616.92
3 500€0.63557€2,224.49
5 000€0.62479€3,123.95
6 000€0.61968€3,718.08
12 000€0.60246€7,229.52
12 500€0.60155€7,519.38
Manufacturers Standard Package
Unit Price without VAT:€1.65000
Unit Price with VAT:€2.07075