Parametric Equivalent
Parametric Equivalent

T494C476K006AH | |
|---|---|
DigiKey Part Number | 399-T494C476K006AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494C476K006AH |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494C476K006AH Models |
Category | ESR (Equivalent Series Resistance) 250mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495C476K006AHE250 | KEMET | 0 | 399-T495C476K006AHE250TR-ND | €0.68448 | Parametric Equivalent |
| T495C476K006ATE2504280 | KEMET | 0 | 399-T495C476K006ATE2504280TR-ND | €0.62808 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.50084 | €250.42 |
| Unit Price without VAT: | €0.50084 |
|---|---|
| Unit Price with VAT: | €0.62855 |



