
T494B475K035AT | |
|---|---|
DigiKey Part Number | 399-T494B475K035ATTR-ND - Tape & Reel (TR) 399-T494B475K035ATCT-ND - Cut Tape (CT) 399-T494B475K035ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B475K035AT |
Description | CAP TANT 4.7UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B475K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.74800 | €7.48 |
| 50 | €0.59080 | €29.54 |
| 100 | €0.54230 | €54.23 |
| 500 | €0.46020 | €230.10 |
| 1 000 | €0.43482 | €434.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.41393 | €827.86 |
| 4 000 | €0.39673 | €1,586.92 |
| 6 000 | €0.38811 | €2,328.66 |
| 10 000 | €0.37856 | €3,785.60 |
| 14 000 | €0.37298 | €5,221.72 |
| 20 000 | €0.36760 | €7,352.00 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.43070 |

