
T494B475K025AT | |
|---|---|
DigiKey Part Number | 399-18390-2-ND - Tape & Reel (TR) 399-18390-1-ND - Cut Tape (CT) 399-18390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B475K025AT |
Description | CAP TANT 4.7UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494B475K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D475X9025B2TE3 | Vishay Sprague | 4 581 | 718-593D475X9025B2TE3CT-ND | €0.82000 | Similar |
| TR3B475K020C1000 | Vishay Sprague | 848 | 718-TR3B475K020C1000CT-ND | €0.84000 | Similar |
| TR3B475K025C0700 | Vishay Sprague | 9 155 | 718-1523-1-ND | €1.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.79700 | €7.97 |
| 50 | €0.63180 | €31.59 |
| 100 | €0.58090 | €58.09 |
| 500 | €0.49472 | €247.36 |
| 1 000 | €0.46808 | €468.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.44615 | €892.30 |
| 4 000 | €0.42809 | €1,712.36 |
| 6 000 | €0.41904 | €2,514.24 |
| 10 000 | €0.40900 | €4,090.00 |
| 14 000 | €0.40314 | €5,643.96 |
| 20 000 | €0.39749 | €7,949.80 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.53110 |

