
T494A475K020AT | |
|---|---|
DigiKey Part Number | 399-9758-2-ND - Tape & Reel (TR) 399-9758-1-ND - Cut Tape (CT) 399-9758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A475K020AT |
Description | CAP TANT 4.7UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A475K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.47200 | €4.72 |
| 50 | €0.36360 | €18.18 |
| 100 | €0.33040 | €33.04 |
| 500 | €0.27416 | €137.08 |
| 1 000 | €0.25679 | €256.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.24250 | €485.00 |
| 4 000 | €0.23073 | €922.92 |
| 6 000 | €0.22483 | €1,348.98 |
| 10 000 | €0.21830 | €2,183.00 |
| 14 000 | €0.21448 | €3,002.72 |
| 20 000 | €0.21080 | €4,216.00 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.94125 |

