
T494A105M035AT | |
|---|---|
DigiKey Part Number | 399-T494A105M035ATTR-ND - Tape & Reel (TR) 399-T494A105M035ATCT-ND - Cut Tape (CT) 399-T494A105M035ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A105M035AT |
Description | CAP TANT 1UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A105M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.44200 | €4.42 |
| 50 | €0.33940 | €16.97 |
| 100 | €0.30810 | €30.81 |
| 500 | €0.25496 | €127.48 |
| 1 000 | €0.23855 | €238.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.22504 | €450.08 |
| 4 000 | €0.21392 | €855.68 |
| 6 000 | €0.20835 | €1,250.10 |
| 10 000 | €0.20218 | €2,021.80 |
| 14 000 | €0.19857 | €2,779.98 |
| 20 000 | €0.19510 | €3,902.00 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.87850 |

