4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493A475K016BH6110

DigiKey Part Number
399-6271-2-ND - Tape & Reel (TR)
399-6271-1-ND - Cut Tape (CT)
399-6271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T493A475K016BH6110
Description
CAP TANT 4.7UF 10% 16V 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T493A475K016BH6110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Part Status
Active
Height - Seated (Max)
0.071" (1.80mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±10%
Ratings
COTS
Voltage - Rated
Features
High Reliability
Type
Molded
Failure Rate
B (0.1%)
ESR (Equivalent Series Resistance)
6Ohm
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A475K006ATKEMET4 771399-9717-1-ND€0.44000Similar
T491A475M006ATKEMET9 065399-8291-1-ND€0.42000Similar
In-Stock: 1 458
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€9.43000€9.43
10€7.19200€71.92
50€6.29980€314.99
100€6.02380€602.38
500€5.85156€2,925.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€5.29199€10,583.98
Manufacturers Standard Package
Unit Price without VAT:€9.43000
Unit Price with VAT:€11.83465