
T491X157M016AT | |
---|---|
DigiKey Part Number | 399-8414-2-ND - Tape & Reel (TR) 399-8414-1-ND - Cut Tape (CT) 399-8414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X157M016AT |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X157M016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.14000 | €2.14 |
10 | €1.47100 | €14.71 |
50 | €1.20460 | €60.23 |
100 | €1.12200 | €112.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.98260 | €491.30 |
1 000 | €0.93945 | €939.45 |
1 500 | €0.91783 | €1,376.75 |
2 500 | €0.89386 | €2,234.65 |
3 500 | €0.87985 | €3,079.47 |
5 000 | €0.86637 | €4,331.85 |
6 000 | €0.85998 | €5,159.88 |
Unit Price without VAT: | €2.14000 |
---|---|
Unit Price with VAT: | €2.68570 |