
T491X107K016AH | |
---|---|
DigiKey Part Number | 399-8407-2-ND - Tape & Reel (TR) 399-8407-1-ND - Cut Tape (CT) 399-8407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X107K016AH |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107K016AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.67000 | €2.67 |
10 | €1.86400 | €18.64 |
50 | €1.54340 | €77.17 |
100 | €1.44430 | €144.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €1.27660 | €638.30 |
1 000 | €1.22468 | €1,224.68 |
1 500 | €1.19869 | €1,798.04 |
2 500 | €1.16985 | €2,924.62 |
3 500 | €1.15299 | €4,035.46 |
5 000 | €1.13678 | €5,683.90 |
6 000 | €1.12909 | €6,774.54 |
Unit Price without VAT: | €2.67000 |
---|---|
Unit Price with VAT: | €3.35085 |