T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D107K016AT7280

DigiKey Part Number
399-18066-2-ND - Tape & Reel (TR)
399-18066-1-ND - Cut Tape (CT)
399-18066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D107K016AT7280
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D107K016AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.27000€1.27
10€0.83500€8.35
50€0.66440€33.22
100€0.61180€61.18
500€0.52290€261.45
1 000€0.49541€495.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.39641€991.02
5 000€0.38546€1,927.30
Manufacturers Standard Package
Unit Price without VAT:€1.27000
Unit Price with VAT:€1.59385