T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D106M025AT7280

DigiKey Part Number
399-10183-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D106M025AT7280
Description
CAP TANT 10UF 20% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D106M025AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.33884€847.10
5 000€0.32483€1,624.15
7 500€0.31782€2,383.65
12 500€0.31005€3,875.62
17 500€0.30550€5,346.25
25 000€0.30112€7,528.00
Manufacturers Standard Package
Unit Price without VAT:€0.33884
Unit Price with VAT:€0.42524