
| T491C476K016ATAUTO | |
|---|---|
| DigiKey Part Number | 399-18061-2-ND - Tape & Reel (TR) 399-18061-1-ND - Cut Tape (CT) 399-18061-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T491C476K016ATAUTO | 
| Description | CAP TANT 47UF 10% 16V 2312 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.2Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T491C476K016ATAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 16 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 1.2Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2312 (6032 Metric) | |
| Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | C | |
| Ratings | AEC-Q200 | |
| Features | Automotive | |
| Failure Rate | - | |
| Grade | Automotive | |
| Qualification | AEC-Q200 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.94000 | €0.94 | 
| 10 | €0.61000 | €6.10 | 
| 50 | €0.47760 | €23.88 | 
| 100 | €0.43700 | €43.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | €0.36802 | €184.01 | 
| 1 000 | €0.34670 | €346.70 | 
| 1 500 | €0.33603 | €504.05 | 
| 2 500 | €0.32419 | €810.47 | 
| 3 500 | €0.31728 | €1,110.48 | 
| 5 000 | €0.31063 | €1,553.15 | 
| 6 000 | €0.30747 | €1,844.82 | 
| 12 000 | €0.29686 | €3,562.32 | 
| 12 500 | €0.29629 | €3,703.62 | 
| Unit Price without VAT: | €0.94000 | 
|---|---|
| Unit Price with VAT: | €1.17970 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland