
T491B476K010ATAUTO | |
|---|---|
DigiKey Part Number | 399-18046-2-ND - Tape & Reel (TR) 399-18046-1-ND - Cut Tape (CT) 399-18046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B476K010ATAUTO |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B476K010ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.39100 | €3.91 |
| 50 | €0.29820 | €14.91 |
| 100 | €0.26970 | €26.97 |
| 500 | €0.22168 | €110.84 |
| 1 000 | €0.20683 | €206.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.19461 | €389.22 |
| 4 000 | €0.18456 | €738.24 |
| 6 000 | €0.17953 | €1,077.18 |
| 10 000 | €0.17394 | €1,739.40 |
| 14 000 | €0.17068 | €2,389.52 |
| 20 000 | €0.16754 | €3,350.80 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.79065 |

