4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B475M016ATAUTO

DigiKey Part Number
399-T491B475M016ATAUTOTR-ND - Tape & Reel (TR)
399-T491B475M016ATAUTOCT-ND - Cut Tape (CT)
399-T491B475M016ATAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B475M016ATAUTO
Description
CAP TANT 4.7UF 20% 16V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B475M016ATAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.28600€2.86
50€0.21460€10.73
100€0.19280€19.28
500€0.15600€78.00
1 000€0.14461€144.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.13526€270.52
4 000€0.12756€510.24
6 000€0.12370€742.20
10 000€0.11943€1,194.30
14 000€0.11693€1,637.02
20 000€0.11453€2,290.60
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.58985