T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B105M035AH

DigiKey Part Number
399-T491B105M035AHTR-ND - Tape & Reel (TR)
399-T491B105M035AHCT-ND - Cut Tape (CT)
399-T491B105M035AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B105M035AH
Description
CAP TANT 1UF 20% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B105M035AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 530
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.31500€3.15
50€0.23800€11.90
100€0.21440€21.44
500€0.17460€87.30
1 000€0.16231€162.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.15221€304.42
4 000€0.14389€575.56
6 000€0.13972€838.32
10 000€0.13510€1,351.00
14 000€0.13240€1,853.60
20 000€0.12980€2,596.00
24 000€0.12857€3,085.68
48 000€0.12443€5,972.64
50 000€0.12421€6,210.50
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.64005