Kemet-T368 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356E106M025AT

DigiKey Part Number
399-T356E106M025AT-ND
Manufacturer
Manufacturer Product Number
T356E106M025AT
Description
CAP TANT 10UF 20% 25V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T356E106M025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.402" (10.20mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 027
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.01000€4.01
10€2.88600€28.86
50€2.43820€121.91
100€2.29950€229.95
500€2.06506€1,032.53
1 000€1.99243€1,992.43
3 000€1.90262€5,707.86
Manufacturers Standard Package
Unit Price without VAT:€4.01000
Unit Price with VAT:€5.03255