
T356B474K050AT | |
|---|---|
DigiKey Part Number | 399-3627-ND |
Manufacturer | |
Manufacturer Product Number | T356B474K050AT |
Description | CAP TANT 0.47UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 50 V Radial 13Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356B474K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 13Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.20000 | €3.20 |
| 10 | €2.26200 | €22.62 |
| 50 | €1.88700 | €94.35 |
| 100 | €1.77110 | €177.11 |
| 500 | €1.57516 | €787.58 |
| 1 000 | €1.51445 | €1,514.45 |
| 3 000 | €1.43943 | €4,318.29 |
| 5 000 | €1.41167 | €7,058.35 |
| Unit Price without VAT: | €3.20000 |
|---|---|
| Unit Price with VAT: | €4.01600 |

