Parametric Equivalent

T355E475K035AS8516 | |
|---|---|
DigiKey Part Number | 399-T355E475K035AS8516TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T355E475K035AS8516 |
Description | 4.70UF 35.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 3Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Lead Spacing | 0.125" (3.18mm) | |
Manufacturer Size Code | T355E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.28985 | €2,289.85 |
| Unit Price without VAT: | €2.28985 |
|---|---|
| Unit Price with VAT: | €2.87376 |


