
T354M396K035AT | |
---|---|
DigiKey Part Number | 399-T354M396K035AT-ND |
Manufacturer | |
Manufacturer Product Number | T354M396K035AT |
Description | CAP TANT 39UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 39 µF Conformal Coated Tantalum Capacitors 35 V Radial 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354M396K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.402" Dia (10.20mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | €18.46550 | €1,846.55 |
Unit Price without VAT: | €18.46550 |
---|---|
Unit Price with VAT: | €23.17420 |