
T352G106M035AT | |
|---|---|
DigiKey Part Number | 399-T352G106M035AT-ND |
Manufacturer | |
Manufacturer Product Number | T352G106M035AT |
Description | CAP TANT 10UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T352G106M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | G | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.75000 | €6.75 |
| 10 | €5.02400 | €50.24 |
| 50 | €4.33760 | €216.88 |
| 100 | €4.12510 | €412.51 |
| 500 | €3.76538 | €1,882.69 |
| 1 000 | €3.65391 | €3,653.91 |
| Unit Price without VAT: | €6.75000 |
|---|---|
| Unit Price with VAT: | €8.47125 |

