
T350J107K010AT | |
|---|---|
DigiKey Part Number | 399-3588-ND |
Manufacturer | |
Manufacturer Product Number | T350J107K010AT |
Description | CAP TANT 100UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V Radial 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350J107K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.331" Dia (8.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | J | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.51000 | €10.51 |
| 10 | €8.08000 | €80.80 |
| 50 | €7.10860 | €355.43 |
| 100 | €6.80790 | €680.79 |
| 500 | €6.29864 | €3,149.32 |
| 1 000 | €6.14085 | €6,140.85 |
| Unit Price without VAT: | €10.51000 |
|---|---|
| Unit Price with VAT: | €13.19005 |

