


T350A105K035AS7301 | |
|---|---|
DigiKey Part Number | 399-18004-2-ND - Tape & Reel (TR) 399-18004-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T350A105K035AS7301 |
Description | CAP TANT 1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T350A105K035AS7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.98000 | €2.98 |
| 10 | €2.08700 | €20.87 |
| 50 | €1.73380 | €86.69 |
| 100 | €1.62460 | €162.46 |
| 500 | €1.43982 | €719.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €1.35395 | €2,030.92 |
| 3 000 | €1.31190 | €3,935.70 |
| 4 500 | €1.29082 | €5,808.69 |
| Unit Price without VAT: | €2.98000 |
|---|---|
| Unit Price with VAT: | €3.73990 |

