
T340C336K015AT | |
|---|---|
DigiKey Part Number | 399-T340C336K015AT-ND |
Manufacturer | |
Manufacturer Product Number | T340C336K015AT |
Description | CAP TANT 33UF 10% 15V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 15 V Radial 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T340C336K015AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €3.28545 | €657.09 |
| Unit Price without VAT: | €3.28545 |
|---|---|
| Unit Price with VAT: | €4.12324 |

