
T322C225J050AS | |
---|---|
DigiKey Part Number | 399-T322C225J050AS-ND |
Manufacturer | |
Manufacturer Product Number | T322C225J050AS |
Description | CAP TANT 2.2UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V Axial 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322C225J050AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.180" L (4.57mm x 4.57mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | €6.11880 | €152.97 |
Unit Price without VAT: | €6.11880 |
---|---|
Unit Price with VAT: | €7.67909 |