
C410C103M5R5TA9003 | |
|---|---|
DigiKey Part Number | 399-C410C103M5R5TA9003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C410C103M5R5TA9003 |
Description | .010UF 50.0V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.06799 | €339.95 |
| Unit Price without VAT: | €0.06799 |
|---|---|
| Unit Price with VAT: | €0.08533 |

