
T110A685K006AT | |
|---|---|
DigiKey Part Number | 399-T110A685K006AT-ND |
Manufacturer | |
Manufacturer Product Number | T110A685K006AT |
Description | CAP TANT 6.8UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 6 V Axial 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110A685K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.135" Dia x 0.135" L (3.43mm x 3.43mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.32000 | €9.32 |
| 10 | €7.10800 | €71.08 |
| 50 | €6.22340 | €311.17 |
| 150 | €5.81233 | €871.85 |
| 600 | €5.44550 | €3,267.30 |
| 1 050 | €5.33328 | €5,599.94 |
| Unit Price without VAT: | €9.32000 |
|---|---|
| Unit Price with VAT: | €11.69660 |

