T110A104K035AS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €7.79000
Datasheet
T110A104K035AS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110A104K035AS

DigiKey Part Number
399-T110A104K035AS-ND
Manufacturer
Manufacturer Product Number
T110A104K035AS
Description
CAP TANT 0.1UF 10% 35V AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
0.1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 26Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110A104K035AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
26Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€7.19000€7.19
10€5.39100€53.91
50€4.67600€233.80
150€4.34360€651.54
600€4.04678€2,428.07
1 050€3.95601€4,153.81
Manufacturers Standard Package
Unit Price without VAT:€7.19000
Unit Price with VAT:€9.02345