

SCR47-350-1R6C016J | |
|---|---|
DigiKey Part Number | 399-10784-ND |
Manufacturer | |
Manufacturer Product Number | SCR47-350-1R6C016J |
Description | CMC 1.6MH 35A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6 mH 2 Line Common Mode Choke Through Hole 35A DCR 3.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR47-350-1R6C016J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.6 mH @ 10 kHz | |
Current Rating (Max) | 35A | |
DC Resistance (DCR) (Max) | 3.5mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.402" L x 1.535" W (61.00mm x 39.00mm) | |
Height (Max) | 2.323" (59.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.47000 | €14.47 |
| 12 | €12.92667 | €155.12 |
| 36 | €12.29111 | €442.48 |
| 60 | €12.00467 | €720.28 |
| 108 | €11.68250 | €1,261.71 |
| 252 | €11.23167 | €2,830.38 |
| 504 | €10.87456 | €5,480.78 |
| Unit Price without VAT: | €14.47000 |
|---|---|
| Unit Price with VAT: | €18.15985 |

