
SCR47-140-S1R8A025JH-P | |
|---|---|
DigiKey Part Number | 399-SCR47-140-S1R8A025JH-P-ND |
Manufacturer | |
Manufacturer Product Number | SCR47-140-S1R8A025JH-P |
Description | CMC 2.5MH 14A 3LN TH |
Customer Reference | |
Detailed Description | 2.5 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 14A DCR 9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR47-140-S1R8A025JH-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 2.5 mH @ 10 kHz | |
Current Rating (Max) | 14A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | 25°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 2.756" Dia (70.00mm) | |
Height (Max) | 1.417" (36.00mm) | |
Package / Case | Horizontal, 6 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.87000 | €16.87 |
| Unit Price without VAT: | €16.87000 |
|---|---|
| Unit Price with VAT: | €21.17185 |

