390 µH Unshielded Drum Core, Wirewound Inductor 250 mA 2Ohm Max Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µH Unshielded Drum Core, Wirewound Inductor 250 mA 2Ohm Max Radial, Vertical Cylinder (Open)
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBCP-47HY391B

DigiKey Part Number
399-19997-ND
Manufacturer
Manufacturer Product Number
SBCP-47HY391B
Description
FIXED IND 390UH 250MA 2 OHM TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
390 µH Unshielded Drum Core, Wirewound Inductor 250 mA 2Ohm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
SBCP-47HY391B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
250mA
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 105°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.72000€0.72
10€0.59200€5.92
25€0.54840€13.71
50€0.51700€25.85
100€0.48720€48.72
300€0.44387€133.16
600€0.41852€251.11
1 200€0.39464€473.57
2 700€0.36847€994.87
Manufacturers Standard Package
Unit Price without VAT:€0.72000
Unit Price with VAT:€0.90360