680 µH Unshielded Drum Core, Wirewound Inductor 550 mA 1.05Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µH Unshielded Drum Core, Wirewound Inductor 550 mA 1.05Ohm Max Radial, Vertical Cylinder
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBC9-681-551

DigiKey Part Number
399-18973-ND
Manufacturer
Manufacturer Product Number
SBC9-681-551
Description
FIXED IND 680UH 550MA 1.05 OHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
680 µH Unshielded Drum Core, Wirewound Inductor 550 mA 1.05Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
SBC9-681-551 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Unshielded
DC Resistance (DCR)
1.05Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 105°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.05000€1.05
10€0.86700€8.67
25€0.80200€20.05
50€0.75620€37.81
100€0.71280€71.28
300€0.64937€194.81
500€0.62184€310.92
1 000€0.58638€586.38
2 500€0.54265€1,356.62
Manufacturers Standard Package
Unit Price without VAT:€1.05000
Unit Price with VAT:€1.31775