
R82MC2470AA50K | |
|---|---|
DigiKey Part Number | 399-13462-ND |
Manufacturer | |
Manufacturer Product Number | R82MC2470AA50K |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC2470AA50K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29500 | €2.95 |
| 50 | €0.22200 | €11.10 |
| 100 | €0.19960 | €19.96 |
| 500 | €0.16188 | €80.94 |
| 2 000 | €0.14061 | €281.22 |
| 4 000 | €0.13272 | €530.88 |
| 6 000 | €0.12876 | €772.56 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |


