Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82MC1150Z350J | |
|---|---|
DigiKey Part Number | 399-R82MC1150Z350J-ND |
Manufacturer | |
Manufacturer Product Number | R82MC1150Z350J |
Description | CAP FILM 1500PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC1150Z350J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22300 | €2.23 |
| 50 | €0.16560 | €8.28 |
| 100 | €0.14790 | €14.79 |
| 500 | €0.11816 | €59.08 |
| 1 000 | €0.10896 | €108.96 |
| 4 000 | €0.09518 | €380.72 |
| 8 000 | €0.09005 | €720.40 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |





