R82IC2150DQ50K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2 983
Unit Price: €0.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.08763
Datasheet

Parametric Equivalent


KEMET
In Stock: 2
Unit Price: €0.33000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €0.05736
Datasheet

Parametric Equivalent


TDK
In Stock: 4 748
Unit Price: €0.28000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.14239
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.14239
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.14343
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.14343
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.14465
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.14465
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.12906
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.12610
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.14239
Datasheet
0.015 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82IC2150DQ50K

DigiKey Part Number
399-R82IC2150DQ50KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82IC2150DQ50K
Description
CAP FILM 0.015UF 10% 250VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82IC2150DQ50K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3 500€0.08440€295.40
Manufacturers Standard Package
Unit Price without VAT:€0.08440
Unit Price with VAT:€0.10592