0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC3150SH70J

DigiKey Part Number
399-R82EC3150SH70JCT-ND - Cut Tape (CT)
399-R82EC3150SH70JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC3150SH70J
Description
CAP FILM 0.15UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.299" (7.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 593
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.17200€1.72
50€0.12580€6.29
100€0.11160€11.16
500€0.08786€43.93
1 000€0.08055€80.55
Tape & Box (TB)
QuantityUnit PriceExt Price
2 500€0.07282€182.05
5 000€0.06816€340.80
7 500€0.06583€493.73
12 500€0.06325€790.62
17 500€0.06174€1,080.45
25 000€0.06029€1,507.25
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.36395