
R82EC3150DQ70J | |
|---|---|
DigiKey Part Number | 399-R82EC3150DQ70JCT-ND - Cut Tape (CT) 399-R82EC3150DQ70JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC3150DQ70J |
Description | CAP FILM 0.15UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3150DQ70J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19100 | €1.91 |
| 50 | €0.14080 | €7.04 |
| 100 | €0.12530 | €12.53 |
| 500 | €0.09924 | €49.62 |
| 1 000 | €0.09119 | €91.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.08271 | €206.78 |
| 5 000 | €0.07760 | €388.00 |
| 7 500 | €0.07504 | €562.80 |
| 12 500 | €0.07220 | €902.50 |
| 17 500 | €0.07055 | €1,234.62 |
| 25 000 | €0.06895 | €1,723.75 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |

