
R82EC3100CK70K | |
|---|---|
DigiKey Part Number | 399-R82EC3100CK70KTR-ND - Tape & Reel (TR) 399-R82EC3100CK70KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82EC3100CK70K |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3100CK70K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16000 | €1.60 |
| 50 | €0.11640 | €5.82 |
| 100 | €0.10330 | €10.33 |
| 500 | €0.08092 | €40.46 |
| 1 000 | €0.07406 | €74.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.06681 | €167.02 |
| 5 000 | €0.06245 | €312.25 |
| 7 500 | €0.06026 | €451.95 |
| 12 500 | €0.05784 | €723.00 |
| 17 500 | €0.05642 | €987.35 |
| 25 000 | €0.05506 | €1,376.50 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

