R82EC2150CK50K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 16 258
Unit Price: €0.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6 282
Unit Price: €0.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.33000
Datasheet

Parametric Equivalent


TDK
In Stock: 1 630
Unit Price: €0.23000
Datasheet

Parametric Equivalent


TDK
In Stock: 7 482
Unit Price: €0.25000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €0.24000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.14239
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.14239
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.14343
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.14343
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.14465
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.14465
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.12906
Datasheet

Parametric Equivalent


WIMA
In Stock: 1 471
Unit Price: €0.49000
Datasheet
0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC2150CK50K

DigiKey Part Number
399-R82EC2150CK50KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R82EC2150CK50K
Description
CAP FILM 0.015UF 10% 100VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC2150CK50K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.05850€292.50
Unit Price without VAT:€0.05850
Unit Price with VAT:€0.07342