0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC3100CK50J

DigiKey Part Number
399-R82DC3100CK50JTR-ND - Tape & Reel (TR)
399-R82DC3100CK50JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R82DC3100CK50J
Description
CAP FILM 0.1UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC3100CK50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 115
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16200€1.62
50€0.11840€5.92
100€0.10480€10.48
500€0.08226€41.13
1 000€0.07530€75.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.06796€169.90
5 000€0.06354€317.70
7 500€0.06133€459.98
12 500€0.05887€735.88
17 500€0.05744€1,005.20
25 000€0.05606€1,401.50
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.33885