R79PC1180JH40K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.00000
Datasheet
1800 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R79PC1180JH40K

DigiKey Part Number
399-R79PC1180JH40K-ND
Manufacturer
Manufacturer Product Number
R79PC1180JH40K
Description
CAP FILM METAL RAD POLYPROP
Customer Reference
Detailed Description
1800 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.299" (7.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.