C0402C152K5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 93 217
Unit Price: €0.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15 450
Unit Price: €0.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 75 918
Unit Price: €0.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.01077
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.01162
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.01881
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.01237
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.01268
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.36204
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 8 265
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2 504
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13 723
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 124 105
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 64 927
Unit Price: €0.09000
Datasheet
1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C152K5RALTU

DigiKey Part Number
399-C0402C152K5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C152K5RALTU
Description
CAP CER 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C152K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.10016€1,001.60
Manufacturers Standard Package
Unit Price without VAT:€0.10016
Unit Price with VAT:€0.12570