
R76QF0470DQ00J | |
|---|---|
DigiKey Part Number | 399-R76QF0470DQ00JCT-ND - Cut Tape (CT) 399-R76QF0470DQ00JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76QF0470DQ00J |
Description | CAP FILM 470PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QF0470DQ00J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.355 Ohms | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.50900 | €5.09 |
| 50 | €0.39460 | €19.73 |
| 100 | €0.35940 | €35.94 |
| 500 | €0.29974 | €149.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.28129 | €281.29 |
| 2 000 | €0.26611 | €532.22 |
| 3 000 | €0.25851 | €775.53 |
| 5 000 | €0.25008 | €1,250.40 |
| 7 000 | €0.24515 | €1,716.05 |
| 10 000 | €0.24042 | €2,404.20 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €1.00400 |

