R76PI2330DQ30K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.39931
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.35607
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.38428
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.34893
Datasheet
0.033 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76PI2330DQ30K

DigiKey Part Number
399-R76PI2330DQ30KCT-ND - Cut Tape (CT)
399-R76PI2330DQ30KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R76PI2330DQ30K
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76PI2330DQ30K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
ESR (Equivalent Series Resistance)
19 mOhms
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.09000€1.09
10€0.71100€7.11
50€0.56020€28.01
100€0.51380€51.38
Tape & Box (TB)
QuantityUnit PriceExt Price
680€0.42419€288.45
1 360€0.40196€546.67
2 040€0.39083€797.29
3 400€0.37849€1,286.87
4 760€0.37128€1,767.29
6 800€0.36434€2,477.51
Manufacturers Standard Package
Unit Price without VAT:€1.09000
Unit Price with VAT:€1.36795