Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76PI2330DQ30K | |
|---|---|
DigiKey Part Number | 399-R76PI2330DQ30KCT-ND - Cut Tape (CT) 399-R76PI2330DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76PI2330DQ30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PI2330DQ30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 19 mOhms | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| 10 | €0.71100 | €7.11 |
| 50 | €0.56020 | €28.01 |
| 100 | €0.51380 | €51.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | €0.42419 | €288.45 |
| 1 360 | €0.40196 | €546.67 |
| 2 040 | €0.39083 | €797.29 |
| 3 400 | €0.37849 | €1,286.87 |
| 4 760 | €0.37128 | €1,767.29 |
| 6 800 | €0.36434 | €2,477.51 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.36795 |



