
PEH506JCD5100M2 | |
|---|---|
DigiKey Part Number | 399-PEH506JCD5100M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH506JCD5100M2 |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH506JCD5100M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 53mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.2 A @ 100 Hz | |
Ripple Current @ High Frequency | 8.3 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €3.17920 | €3,179.20 |
| Unit Price without VAT: | €3.17920 |
|---|---|
| Unit Price with VAT: | €3.98990 |

